Manufacturer Part #
BAS70LT1G
BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS70LT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS70LT1G is a Schottky Barrier Diode with Forward Current of 70 mA, available in a SOT-23-3 package.
This Schottky barrier diode is designed for high speed switching applications, circuit protection and voltage clamping.
Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- AEC Qualified and PPAP Capable
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.0242
60,000+
$0.0235
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0242 / Stock: 0 Qty: 30,000+$0.0242 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0255 / Stock: 105,000 Qty: 3,000+$0.0255 Stock: 105,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0242 / Stock: 0 Qty: 30,000+$0.0242 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0255 / Stock: 33,000 Qty: 3,000+$0.0255 Stock: 33,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount