text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1502ELE6327XTMA1

Diode Schottky 4V 110mA (DC) Surface Mount PG-TSLP-2-19

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT1502ELE6327XTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Reverse Voltage-Max [Vrrm]: 4V
Reverse Current-Max: 5µA
Forward Voltage: 0.41V
Diode Capacitance-Max: 0.24pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 100mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,910.00
USD
Quantity
Unit Price
15,000+
$0.194
Product Variant Information section