text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT160S,115

BAT160 Series 60 V 1 A Surface Mount Schottky Barrier Double Diode - SOT-223-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT160S,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 350µA
Forward Voltage: 650mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section