text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42WS-E3-08

BAT42 Series 30 V 200mA 7pF SMT Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAT42WS-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 650mV
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 0.5µA
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.50
USD
Quantity
Unit Price
3,000
$0.0813
6,000
$0.0799
9,000
$0.079
12,000
$0.0785
15,000+
$0.0767
Product Variant Information section