text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46W-E3-18

BAT46 Series 100 V 150 mA Surface Mount Single Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAT46W-E3-18 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Diode Capacitance-Max: 6pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 5µA
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
10,000
$0.0325
20,000
$0.032
30,000
$0.0317
40,000
$0.0315
50,000+
$0.0309
Product Variant Information section