text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT48

BAT48 Series 0.9 V 350 mA Axial Through Hole Schottky Diode - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2337
Product Specification Section
STMicroelectronics BAT48 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 7.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 25µA
Forward Voltage: 0.9V
Power Dissipation: 330mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The BAT48 device uses 40 V Schottky barrier diodes packaged in SOD-123 or SOD-323. This series is general purpose and features very low turn-on voltage and fast switching.

Features:

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$86.40
USD
Quantity
Unit Price
4,000
$0.0216
12,000
$0.021
16,000
$0.0209
40,000
$0.0205
60,000+
$0.02