text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT48ZFILM

BAT48 Series 350 mA 0.9 V Schottky Diode Surface Mount - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2526
Product Specification Section
STMicroelectronics BAT48ZFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  BAT48ZFILM is a part of BAT48 Series 40 V Schottky barrier diodes. This series is general purpose and features very low turn-on voltage and fast switching.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOD-123 package.

Features:

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$114.60
USD
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355