text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT48JFILM

BAT48 Series 350 mA 0.9 V Schottky Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAT48JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 25µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 18pF
Thermal Resistance: 550°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The  BAT48JFILM is a part of BAT48 Series 40 V Schottky barrier diodes. This series is general purpose and features very low turn-on voltage and fast switching.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOD-323 package.

Features:

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
0
USA:
0
357,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$646.20
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0362
12,000
$0.0359
30,000
$0.0352
45,000+
$0.0344