text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54ADW-7-F

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated BAT54ADW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 500mV
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BAT54ADW-7-F is a part of BAT54ADW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-363 package. It has an Operating and Storage Temperature Ranging between -65 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuos Current is 200 mA

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.113
9,000
$0.112
12,000
$0.111
15,000+
$0.109
Product Variant Information section