text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CLT1G

BAT54CL Series 30 V Surface Mount Schottky Barrier Diodes - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi BAT54CLT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 508°C/W
Operating Temp Range: -55°C to +125°C
Leakage Current: 2µA
Power Dissipation: 225mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54CLT1G is a Dual Common Cathode Schottky Barrier Diode with Voltage of 30 V, available in a SOT-23-3 package.

This Schottky barrier diode is designed for high speed switching applications, circuit protection and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • AEC Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Portable applications where space is limited

 

 

Pricing Section
Global Stock:
7,224,000
USA:
7,224,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$43.80
USD
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0143
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134