text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CQ-7-F

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BAT54CQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 200mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$976.50
USD
Quantity
Unit Price
3,000
$0.0483
6,000
$0.0475
12,000
$0.0467
15,000
$0.0465
45,000+
$0.045