text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CTA

BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated BAT54CTA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 4µA
Forward Voltage: 135mV
Power Dissipation: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT54CTA is a silicon epitaxial schottky barrier diode with a maximum peak current of 300 mA. Available in surface mount SOT-23 package.

Features:

  • Low VF & High Current Capability

Applications:

  • PSU
  • Mobile Telecomms
  • SCSI

View the available BAT54 series of Schottky Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section