text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SFILM

Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Product Specification Section
STMicroelectronics BAT54SFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.9V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for STMicroelectronics BAT54SFILM Schottky Diodes.
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$723.60
USD
Quantity
Unit Price
3,000
$0.0278
9,000
$0.0271
15,000
$0.0268
30,000
$0.0263
60,000+
$0.0257