text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SW,115

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode -SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Nexperia BAT54SW,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAT54SW,115 is a Part of BAT54 Series 30 V 600 mA Planar Schottky barrier Double diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$241.80
USD
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section