text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SWQ-7-F

BAT54SW Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT54SWQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1000mV
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
£103.20
GBP
Quantity
Unit Price
3,000
£0.0344
6,000
£0.0338
12,000
£0.0333
15,000
£0.0331
45,000+
£0.032
Product Variant Information section