text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SWT1G

BAT54SWT1G: 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323

Product Specification Section
onsemi BAT54SWT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54SW series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

 

 

 
Pricing Section
Global Stock:
297,000
USA:
297,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02