text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54XV2T1G

BAT54XV2 Series 30 V Surface Mount Schottky Barrier Diodes - SOD-523

Product Specification Section
onsemi BAT54XV2T1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 635°C/W
Operating Temp Range: -55°C to +125°C
Leakage Current: 2µA
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAT54XV2 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

 

 

Pricing Section
Global Stock:
3,888,000
USA:
3,888,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$52.50
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
60,000
$0.0164
90,000+
$0.016