text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT60BE6327HTSA1

BAT60B Series 10 V 5 A Surface Mount Silicon Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT60BE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 25µA
Forward Voltage: 0.48V
Power Dissipation: 1.35W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$940.80
USD
Quantity
Unit Price
3,000
$0.081
6,000
$0.0797
12,000
$0.0784
15,000
$0.0779
45,000+
$0.0754
Product Variant Information section