text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT6406WH6327XTSA1

Schottky Diodes & Rectifiers AF SCHOTTKY DIODE

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT6406WH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 250mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2µA
Forward Voltage: 0.75V
Diode Capacitance-Max: 6pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 250mW
Configuration: 1 Pair Common Anode
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.0401
6,000
$0.0395
12,000
$0.0388
15,000
$0.0386
45,000+
$0.0374
Product Variant Information section