text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG20J-E3/TR3

BYG20J Series Ultra fast Avalanche Surface Mount Ultra fast Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay BYG20J-E3/TR3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1.5A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$598.50
USD
Quantity
Unit Price
7,500
$0.0798
15,000+
$0.0775
Product Variant Information section