text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG21M-E3/TR

BYG21M Series 1000 V 1.5 A SMT Fast Avalanche SMD Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYG21M-E3/TR - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The BYG21M-E3/TR is a Fast Avalanche SMD Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated junction
  • Low reverse current
  • Fast reverse recovery time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Invertrers
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$586.80
USD
Quantity
Unit Price
1,800
$0.0839
3,600
$0.0824
5,400
$0.0815
9,000
$0.0805
18,000+
$0.0782
Product Variant Information section