Manufacturer Part #
DFLS1150Q-7
DFLS1150Q Series 150 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Diodes Incorporated DFLS1150Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS1150Q-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.82V |
| Diode Capacitance-Max: | 28pF |
| Reverse Recovery Time-Max: | 13ns |
| Thermal Resistance: | 70°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount