text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1PDHM3/84A

ES1PD Series 200 V 1 A High Current Density SMT Ultrafast Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay ES1PDHM3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
9,000
$0.124
15,000+
$0.122
Product Variant Information section