Manufacturer Part #
FFSP0865B
FFSP Series 650 V 8 A Through Hole Silicon Carbide Schottky Diode - TO-220-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1938 | ||||||||||
Product Specification Section
onsemi FFSP0865B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSP0865B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 551A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.39V |
| Diode Capacitance-Max: | 30pF |
| Thermal Resistance: | 2.05°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 73W |
| Configuration: | Single |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole