text.skipToContent text.skipToNavigation

Manufacturer Part #

IDD04SG60CXTMA2

Diode SiC (Silicon Carbide) Schottky 600 V 4A Surface Mount PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDD04SG60CXTMA2 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 4A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 2.1V
Diode Capacitance-Max: 10pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 43W
Configuration: Single
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section