text.skipToContent text.skipToNavigation

Manufacturer Part #

IDH02G120C5XKSA1

IDH02G120C5 Series 1200 V 2 A 5th Generation ThinQ!™ SiC Schottky Diode-TO-220-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Infineon IDH02G120C5XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 37A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 18µA
Forward Voltage: 1.4V
Power Dissipation: 75W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.775
1,500
$0.77
2,000
$0.765
2,500+
$0.75
Product Variant Information section