text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5819-1

JANTX Series 45 V 1 A Through Hole Schottky Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Microchip JANTX1N5819-1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5mA
Forward Voltage: 600mV
Operating Temp Range: -65°C to +150°C
Leakage Current: 5mA
Configuration: Single
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
USA:
480
580
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.72
USD
Quantity
Unit Price
4
$6.43
15
$6.36
30
$6.32
100
$6.26
200+
$6.19
Product Variant Information section