text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0580S1-7

MBR0580 Series 80 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MBR0580S1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 14A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 5µA
Forward Voltage: 0.69V
Diode Capacitance-Max: 15pF
Thermal Resistance: 354°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.70
USD
Quantity
Unit Price
3,000
$0.0349
9,000
$0.034
12,000
$0.0338
30,000
$0.0331
45,000+
$0.0324
Product Variant Information section