text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD5100TR

MBRD5100 Series 100 V 5 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
SMC MBRD5100TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.78V
Diode Capacitance-Max: 300pF
Thermal Resistance: 6°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
2,500
$0.121
5,000
$0.12
7,500
$0.119
10,000
$0.118
12,500+
$0.117
Product Variant Information section