text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF2060CTL

MBRF2060CT Series 60 V 20 A Through Hole Schottky Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRF2060CTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.62V
Diode Capacitance-Max: 400pF
Thermal Resistance: 2.3°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Dual
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
50
$0.255
200
$0.245
750
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section