text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD352WT1G

MMBD352WT1 Series 7 V 10 uA SMT Dual Schottky Barrier Diode - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi MMBD352WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 7V
Reverse Current-Max: 10µA
Forward Voltage: 0.6V
Power Dissipation: 300mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MMBD352W devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra−fast switching circuits.

Key Features:

  • Very Low Capacitance − Less Than 1.0 pF @ Zero V
  • Low Forward Voltage − 0.5 V (Typ) @ IF = 10 mA
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$939.60
USD
Quantity
Unit Price
3,000
$0.0543
6,000
$0.0533
9,000
$0.0528
15,000
$0.0522
30,000+
$0.0508
Product Variant Information section