text.skipToContent text.skipToNavigation

Manufacturer Part #

NDSH20120CDN

Schottky Diodes Rectifiers SIC DIODE GEN2.0 1200V TO247-3L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi NDSH20120CDN - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 200µA
Forward Voltage: 1.75V
Reverse Recovery Time-Max: 0ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 94W
Configuration: Dual Anode Common Cathode
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,002.50
USD
Quantity
Unit Price
450+
$4.45
Product Variant Information section