text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBM140T1G

Diode Schottky 40V 1A Surface Mount Powermite

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2450
Product Specification Section
onsemi NRVBM140T1G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 550mV
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -55°C to +125°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000+
$0.173