text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0240HT1G

NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2615
Product Specification Section
onsemi NSR0240HT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 480mV
Power Dissipation: 270mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
537,000
USA:
537,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$113.70
USD
Quantity
Unit Price
3,000
$0.0379
6,000
$0.0373
12,000
$0.0367
15,000
$0.0365
45,000+
$0.0353