text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4005EGWJ

PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4005EGWJ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.42V
Diode Capacitance-Max: 50pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$5,070.00
USD
Quantity
Unit Price
10,000+
$0.169
Product Variant Information section