text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030ELPX

PMEG6030 Series 60 V 3 A Low Leakage Current Schottky Barrier Rectifier -SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG6030ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 125pF
Reverse Recovery Time-Max: 12ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 0.75W
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
351,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.148
Product Variant Information section