text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030ETP-QX

Diode Schottky 60 V 3A 360pF Surface Mount SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Nexperia PMEG6030ETP-QX - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Diode Capacitance-Max: 360pF
Reverse Recovery Time-Max: 12ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 1.25W to 2.5W
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.152
12,000+
$0.151
Product Variant Information section