text.skipToContent text.skipToNavigation

Manufacturer Part #

RB050M-30TR

RB050M Series 30 V 3 A Schottky Barrier Diode Surface Mount - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB050M-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 30V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section