text.skipToContent text.skipToNavigation

Manufacturer Part #

RB068L100TE25

RB068L100 Series 100 V 2 A Surface Mount Schottky Barrier Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB068L100TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 50µA
Forward Voltage: 0.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$202.50
USD
Quantity
Unit Price
1,500
$0.135
3,000
$0.133
4,500
$0.132
6,000
$0.131
7,500+
$0.129
Product Variant Information section