text.skipToContent text.skipToNavigation

Manufacturer Part #

RB080LAM-30TR

DIODE SCHOTTKY 30V 5A PMDTM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB080LAM-30TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 510mV
Reverse Recovery Time-Max: 500ns
Operating Temp Range: 150°C
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section