text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160L-60TE25

RB160L Series 60 V 1 A Surface Mount Schottky Barrier Diode - SOD-106 (PMDS)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
ROHM RB160L-60TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.58V
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$174.00
USD
Quantity
Unit Price
1,500
$0.116
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section