text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160M-90TR

RB160M-90 Series 90 V 1 A Surface Mount Schottky Barrier Diode - PMDU

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ROHM RB160M-90TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 100µA
Forward Voltage: 0.73V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$274.80
USD
Quantity
Unit Price
3,000
$0.0916
6,000
$0.09
9,000
$0.0891
12,000
$0.0884
15,000+
$0.0864
Product Variant Information section