Manufacturer Part #
RB168L150TE25
RB168 Series 150 V 1 A Surface Mount Schottky Barrier Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB168L150TE25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB168L150TE25 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 4µA |
| Forward Voltage: | 0.84V |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.116
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount