text.skipToContent text.skipToNavigation

Manufacturer Part #

RB481KTL

RB481K Series 30 V 30 uA Surface Mount Schottky Barrier Diode - SOT-343

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB481KTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 30µA
Forward Voltage: 0.43V
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Features & Applications
The RB481KTL is a Part of RB481K Series 30 V 30 µA Surface mount Schottky Barrier Diode available in SOT-343 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Ultra small mold type (UMD4)
  • Low VF
  • High reliability

Applications:

  • Low current Rectification
  • PC
  • Mobile phone
  • portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000+
$0.113
Product Variant Information section