text.skipToContent text.skipToNavigation

Manufacturer Part #

RB530SM-30T2R

RB530SM-30 Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB530SM-30T2R - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 450mV
Operating Temp Range: 150°C
Leakage Current: 500nA
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.80
USD
Quantity
Unit Price
8,000
$0.0221
16,000
$0.0217
24,000
$0.0215
32,000
$0.0214
40,000+
$0.0209
Product Variant Information section