text.skipToContent text.skipToNavigation

Manufacturer Part #

RB561VM-40TE-17

Schottky Diodes & Rectifiers SUPER LOW V HIGH REL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
ROHM RB561VM-40TE-17 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 300µA
Forward Voltage: 560mV
Operating Temp Range: 125°C
Leakage Current: 300µA
Configuration: Single
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.50
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0388
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section