text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751SM-40FHT2R

Diode (Rectifier FRD) 40V-VRM 30V-VR 0.03A-IO 0.2A-IFSM Single

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ROHM RB751SM-40FHT2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 0.2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Diode Capacitance-Max: 2pF
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.40
USD
Quantity
Unit Price
8,000
$0.0428
16,000
$0.0421
24,000
$0.0417
32,000
$0.0414
40,000+
$0.0406
Product Variant Information section