text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751V40T1G

RB751V40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-323

Product Specification Section
onsemi RB751V40T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 0.28V
Power Dissipation: 200kW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The RB751V40 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage -- 0.28 Volts (Typ) @ IF = 1 mAdc
  • Low Reverse Current
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
9,564,000
USA:
9,564,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$64.20
USD
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0197