text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751VM-40FHTE-17

RB751VM-40FH Series 30 V 30 mA Surface Mount Schottky Barrier Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB751VM-40FHTE-17 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 0.2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Diode Capacitance-Max: 2pF
Configuration: 1
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$144.30
USD
Quantity
Unit Price
3,000
$0.0481
6,000
$0.0473
12,000
$0.0466
15,000
$0.0463
45,000+
$0.0448
Product Variant Information section