text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR5LAM60ATFTR

Low VF, 60V, 5A, SOD-128, Schottky Barrier Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RBR5LAM60ATFTR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 250µA
Operating Temp Range: 150°C
Leakage Current: 250µA
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000+
$0.184
Product Variant Information section